
12CTQ035S | |
|---|---|
DigiKey Part Number | 1655-12CTQ035STR-ND - Tape & Reel (TR) 1655-12CTQ035SCT-ND - Cut Tape (CT) 1655-12CTQ035SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12CTQ035S |
Description | DIODE ARRAY SCHOTT 35V 6A D2PAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 35 V 6A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 35 V | |
Current - Average Rectified (Io) (per Diode) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 6 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 800 µA @ 35 V | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.00000 | RM5.00 |
| 10 | RM3.15200 | RM31.52 |
| 100 | RM2.08110 | RM208.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | RM1.51705 | RM1,213.64 |
| 1,600 | RM1.38503 | RM2,216.05 |
| 2,400 | RM1.31777 | RM3,162.65 |
| 4,000 | RM1.24217 | RM4,968.68 |
| 5,600 | RM1.19739 | RM6,705.38 |
| 8,000 | RM1.15388 | RM9,231.04 |
| 20,000 | RM1.10714 | RM22,142.80 |
| Unit Price without VAT: | RM5.00000 |
|---|---|
| Unit Price with VAT: | RM5.50000 |

