
15CTQ045 | |
|---|---|
DigiKey Part Number | 1655-15CTQ045-ND |
Manufacturer | |
Manufacturer Product Number | 15CTQ045 |
Description | DIODE ARR SCHOTT 45V 15A TO220AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 45 V 15A Through Hole TO-220-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) (per Diode) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 840 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 45 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.81000 | RM4.81 |
| 50 | RM2.23940 | RM111.97 |
| 100 | RM1.98730 | RM198.73 |
| 500 | RM1.54448 | RM772.24 |
| 1,000 | RM1.40185 | RM1,401.85 |
| 2,000 | RM1.28186 | RM2,563.72 |
| 5,000 | RM1.15198 | RM5,759.90 |
| 10,000 | RM1.07172 | RM10,717.20 |
| Unit Price without VAT: | RM4.81000 |
|---|---|
| Unit Price with VAT: | RM5.29100 |

