Diode 35 V 18A Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

18TQ035S

DigiKey Part Number
1655-18TQ035STR-ND - Tape & Reel (TR)
1655-18TQ035SCT-ND - Cut Tape (CT)
1655-18TQ035SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
18TQ035S
Description
DIODE SCHOTTKY 35V 18A D2PAK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 35 V 18A Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
35 V
Current - Average Rectified (Io)
18A
Voltage - Forward (Vf) (Max) @ If
600 mV @ 18 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
2.5 mA @ 35 V
Capacitance @ Vr, F
1400pF @ 5V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
D2PAK
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 800
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM7.33000RM7.33
10RM4.67300RM46.73
100RM3.14490RM314.49
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800RM2.34298RM1,874.38
1,600RM2.15555RM3,448.88
2,400RM2.06006RM4,944.14
4,000RM1.95277RM7,811.08
5,600RM1.88924RM10,579.74
8,000RM1.87692RM15,015.36
Manufacturers Standard Package
Unit Price without VAT:RM7.33000
Unit Price with VAT:RM8.06300