
18TQ035S | |
|---|---|
DigiKey Part Number | 1655-18TQ035STR-ND - Tape & Reel (TR) 1655-18TQ035SCT-ND - Cut Tape (CT) 1655-18TQ035SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 18TQ035S |
Description | DIODE SCHOTTKY 35V 18A D2PAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 35 V 18A Surface Mount D2PAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 35 V | |
Current - Average Rectified (Io) | 18A | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 18 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 2.5 mA @ 35 V | |
Capacitance @ Vr, F | 1400pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | D2PAK | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.33000 | RM7.33 |
| 10 | RM4.67300 | RM46.73 |
| 100 | RM3.14490 | RM314.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | RM2.34298 | RM1,874.38 |
| 1,600 | RM2.15555 | RM3,448.88 |
| 2,400 | RM2.06006 | RM4,944.14 |
| 4,000 | RM1.95277 | RM7,811.08 |
| 5,600 | RM1.88924 | RM10,579.74 |
| 8,000 | RM1.87692 | RM15,015.36 |
| Unit Price without VAT: | RM7.33000 |
|---|---|
| Unit Price with VAT: | RM8.06300 |

