1SMA4743-GT3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


SMC Diode Solutions
In Stock: 0
Unit Price: RM0.23788
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 13,067
Unit Price: RM1.62000
Datasheet
Zener Diode 13 V 1 W ±5% Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SMA4743-GT3

DigiKey Part Number
1655-1SMA4743-GT3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1SMA4743-GT3
Description
DIODE ZENER 13V 1W DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zener Diode 13 V 1 W ±5% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
10 Ohms
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 9.9 V
Packaging
Tape & Reel (TR)
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Part Status
Active
Operating Temperature
-65°C ~ 150°C
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
1 W
Supplier Device Package
DO-214AC (SMA)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1SMA4743SMC Diode Solutions01655-1SMA4743TR-NDRM0.23788Parametric Equivalent
SMAJ4743A-TPMCC (Micro Commercial Components)13,067SMAJ4743A-TPCT-NDRM1.62000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
80,000RM0.28700RM22,960.00
Unit Price without VAT:RM0.28700
Unit Price with VAT:RM0.31570