


3.0SMI30CA | |
|---|---|
DigiKey Part Number | 1655-3.0SMI30CATR-ND - Tape & Reel (TR) 1655-3.0SMI30CACT-ND - Cut Tape (CT) 1655-3.0SMI30CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3.0SMI30CA |
Description | TVS DIODE 30VWM 48.4VC DO214AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 62A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30V | |
Voltage - Breakdown (Min) | 33.3V | |
Voltage - Clamping (Max) @ Ipp | 48.4V | |
Current - Peak Pulse (10/1000µs) | 62A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.78000 | RM3.78 |
| 10 | RM2.36000 | RM23.60 |
| 100 | RM1.53700 | RM153.70 |
| 500 | RM1.18240 | RM591.20 |
| 1,000 | RM1.06821 | RM1,068.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.92310 | RM2,769.30 |
| 6,000 | RM0.85002 | RM5,100.12 |
| 9,000 | RM0.81278 | RM7,315.02 |
| 15,000 | RM0.77094 | RM11,564.10 |
| 21,000 | RM0.74712 | RM15,689.52 |
| Unit Price without VAT: | RM3.78000 |
|---|---|
| Unit Price with VAT: | RM4.15800 |

