


3.0SMI36A | |
|---|---|
DigiKey Part Number | 1655-3.0SMI36ATR-ND - Tape & Reel (TR) 1655-3.0SMI36ACT-ND - Cut Tape (CT) 1655-3.0SMI36ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3.0SMI36A |
Description | TVS DIODE 36VWM 58.1VC DO214AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 51.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V | |
Voltage - Breakdown (Min) | 40V | |
Voltage - Clamping (Max) @ Ipp | 58.1V | |
Current - Peak Pulse (10/1000µs) | 51.6A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.04000 | RM4.04 |
| 10 | RM2.52400 | RM25.24 |
| 100 | RM1.64370 | RM164.37 |
| 500 | RM1.26448 | RM632.24 |
| 1,000 | RM1.14236 | RM1,142.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.98718 | RM2,961.54 |
| 6,000 | RM0.90902 | RM5,454.12 |
| 9,000 | RM0.86920 | RM7,822.80 |
| 15,000 | RM0.82446 | RM12,366.90 |
| 21,000 | RM0.79898 | RM16,778.58 |
| Unit Price without VAT: | RM4.04000 |
|---|---|
| Unit Price with VAT: | RM4.44400 |

