


30BQ200 | |
|---|---|
DigiKey Part Number | 1655-30BQ200TR-ND - Tape & Reel (TR) 1655-30BQ200CT-ND - Cut Tape (CT) 1655-30BQ200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 30BQ200 |
Description | DIODE SCHOTTKY 200V DO214AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | - | |
Voltage - Forward (Vf) (Max) @ If | 920 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 200 V | |
Capacitance @ Vr, F | 60pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.64000 | RM2.64 |
| 10 | RM1.63900 | RM16.39 |
| 100 | RM1.05200 | RM105.20 |
| 500 | RM0.79808 | RM399.04 |
| 1,000 | RM0.71613 | RM716.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.61195 | RM1,835.85 |
| 6,000 | RM0.55943 | RM3,356.58 |
| 9,000 | RM0.53268 | RM4,794.12 |
| 15,000 | RM0.50261 | RM7,539.15 |
| 21,000 | RM0.48480 | RM10,180.80 |
| 30,000 | RM0.46749 | RM14,024.70 |
| 75,000 | RM0.45409 | RM34,056.75 |
| Unit Price without VAT: | RM2.64000 |
|---|---|
| Unit Price with VAT: | RM2.90400 |

