
42CTQ030S | |
|---|---|
DigiKey Part Number | 1655-42CTQ030STR-ND - Tape & Reel (TR) 1655-42CTQ030SCT-ND - Cut Tape (CT) 1655-42CTQ030SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 42CTQ030S |
Description | DIODE ARRAY SCHOTT 30V 20A D2PAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 30 V 20A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 3 mA @ 30 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.08000 | RM5.08 |
| 10 | RM3.19900 | RM31.99 |
| 100 | RM2.11340 | RM211.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | RM1.54178 | RM1,233.42 |
| 1,600 | RM1.40803 | RM2,252.85 |
| 2,400 | RM1.33986 | RM3,215.66 |
| 4,000 | RM1.26327 | RM5,053.08 |
| 5,600 | RM1.21791 | RM6,820.30 |
| 8,000 | RM1.17382 | RM9,390.56 |
| 20,000 | RM1.12930 | RM22,586.00 |
| Unit Price without VAT: | RM5.08000 |
|---|---|
| Unit Price with VAT: | RM5.58800 |

