Diode 40 V 1A Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 40 V 1A Surface Mount SOD-323
SOD 323

B5819WS

DigiKey Part Number
1655-B5819WSTR-ND - Tape & Reel (TR)
1655-B5819WSCT-ND - Cut Tape (CT)
1655-B5819WSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B5819WS
Description
DIODE SCHOTTKY 40V 1A SOD323
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 40 V 1A Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
600 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 µA @ 40 V
Capacitance @ Vr, F
120pF @ 5V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-323
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 75,390
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.91000RM0.91
10RM0.56300RM5.63
100RM0.35070RM35.07
500RM0.25696RM128.48
1,000RM0.22655RM226.55
2,000RM0.20088RM401.76
5,000RM0.17299RM864.95
10,000RM0.15571RM1,557.10
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
45,000RM0.12704RM5,716.80
90,000RM0.11704RM10,533.60
135,000RM0.11195RM15,113.25
225,000RM0.10622RM23,899.50
315,000RM0.10343RM32,580.45
Manufacturers Standard Package
Unit Price without VAT:RM0.91000
Unit Price with VAT:RM1.00100