
BZT52C18 | |
|---|---|
DigiKey Part Number | 1655-BZT52C18TR-ND - Tape & Reel (TR) 1655-BZT52C18CT-ND - Cut Tape (CT) 1655-BZT52C18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C18 |
Description | 350MW, 18V, SOD-123, ZENER |
Customer Reference | |
Detailed Description | Zener Diode 18 V 350 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 12.6 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 350 mW | Base Product Number |
Impedance (Max) (Zzt) 45 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52C18-G RHG | Taiwan Semiconductor Corporation | 5,900 | 1801-BZT52C18-GRHGCT-ND | RM0.91000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.63000 | RM0.63 |
| 10 | RM0.39500 | RM3.95 |
| 100 | RM0.24370 | RM24.37 |
| 500 | RM0.17656 | RM88.28 |
| 1,000 | RM0.15472 | RM154.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.12683 | RM380.49 |
| 6,000 | RM0.11273 | RM676.38 |
| 9,000 | RM0.10552 | RM949.68 |
| 15,000 | RM0.09741 | RM1,461.15 |
| 21,000 | RM0.09261 | RM1,944.81 |
| 30,000 | RM0.08793 | RM2,637.90 |
| Unit Price without VAT: | RM0.63000 |
|---|---|
| Unit Price with VAT: | RM0.69300 |

