
BZX84C2V4 | |
|---|---|
DigiKey Part Number | 1655-BZX84C2V4TR-ND - Tape & Reel (TR) 1655-BZX84C2V4CT-ND - Cut Tape (CT) 1655-BZX84C2V4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C2V4 |
Description | DIODE ZENER 2.4V 350MW SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.4 V 350 mW ±5% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 350 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 50 µA @ 1 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.47000 | RM0.47 |
| 10 | RM0.28800 | RM2.88 |
| 100 | RM0.17570 | RM17.57 |
| 500 | RM0.12678 | RM63.39 |
| 1,000 | RM0.11075 | RM110.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.09030 | RM270.90 |
| 6,000 | RM0.07994 | RM479.64 |
| 9,000 | RM0.07465 | RM671.85 |
| 15,000 | RM0.06869 | RM1,030.35 |
| 21,000 | RM0.06515 | RM1,368.15 |
| 30,000 | RM0.06171 | RM1,851.30 |
| 75,000 | RM0.05415 | RM4,061.25 |
| 150,000 | RM0.04948 | RM7,422.00 |
| 300,000 | RM0.04555 | RM13,665.00 |
| Unit Price without VAT: | RM0.47000 |
|---|---|
| Unit Price with VAT: | RM0.51700 |

