


CESD5V0D5 | |
|---|---|
DigiKey Part Number | 1655-CESD5V0D5TR-ND - Tape & Reel (TR) 1655-CESD5V0D5CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CESD5V0D5 |
Description | TVS DIODE 5VWM 13VC SOD523 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 13V Clamp 13A Ipp Tvs Diode Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6.2V | |
Voltage - Clamping (Max) @ Ipp | 13V | |
Current - Peak Pulse (10/1000µs) | 13A | |
Power - Peak Pulse | 170W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 95pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.79000 | RM0.79 |
| 10 | RM0.48100 | RM4.81 |
| 100 | RM0.29670 | RM29.67 |
| 500 | RM0.21654 | RM108.27 |
| 1,000 | RM0.19042 | RM190.42 |
| 2,000 | RM0.16840 | RM336.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | RM0.13415 | RM1,073.20 |
| 16,000 | RM0.12095 | RM1,935.20 |
| 24,000 | RM0.11421 | RM2,741.04 |
| 40,000 | RM0.10665 | RM4,266.00 |
| 56,000 | RM0.10216 | RM5,720.96 |
| 80,000 | RM0.09780 | RM7,824.00 |
| 200,000 | RM0.08823 | RM17,646.00 |
| 400,000 | RM0.08232 | RM32,928.00 |
| Unit Price without VAT: | RM0.79000 |
|---|---|
| Unit Price with VAT: | RM0.86900 |











