
GBJ606 | |
|---|---|
DigiKey Part Number | 1655-GBJ606-ND |
Manufacturer | |
Manufacturer Product Number | GBJ606 |
Description | BRIDGE RECT 1PHASE 600V 6A GBJ |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Through Hole GBJ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 600 V | |
Current - Average Rectified (Io) | 6 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 6 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-ESIP | |
Supplier Device Package | GBJ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.52000 | RM5.52 |
| 15 | RM3.23067 | RM48.46 |
| 105 | RM2.29533 | RM241.01 |
| 510 | RM1.80398 | RM920.03 |
| 1,005 | RM1.64547 | RM1,653.70 |
| 2,010 | RM1.50896 | RM3,033.01 |
| 5,010 | RM1.36169 | RM6,822.07 |
| 10,005 | RM1.27055 | RM12,711.85 |
| Unit Price without VAT: | RM5.52000 |
|---|---|
| Unit Price with VAT: | RM6.07200 |

