
GBPC25005 | |
|---|---|
DigiKey Part Number | 1655-GBPC25005CT-ND - Cut Tape (CT) 1655-GBPC25005TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | GBPC25005 |
Description | BRIDGE RECT 1PHASE 50V 25A GBPC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 50 V QC Terminal GBPC |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 12.5 A |
Manufacturer SMC Diode Solutions | Current - Reverse Leakage @ Vr 5 µA @ 50 V |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type QC Terminal |
Diode Type Single Phase | Package / Case 4-Square, GBPC |
Technology Standard | Supplier Device Package GBPC |
Voltage - Peak Reverse (Max) 50 V | Base Product Number |
Current - Average Rectified (Io) 25 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM20.41000 | RM20.41 |
| 10 | RM13.51000 | RM135.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | RM9.60180 | RM960.18 |
| 200 | RM8.80100 | RM1,760.20 |
| 300 | RM8.39300 | RM2,517.90 |
| 500 | RM7.93446 | RM3,967.23 |
| 700 | RM7.66290 | RM5,364.03 |
| 1,000 | RM7.39900 | RM7,399.00 |
| Unit Price without VAT: | RM20.41000 |
|---|---|
| Unit Price with VAT: | RM22.45100 |

