Bridge Rectifier Single Phase Standard 800 V QC Terminal GBPC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GBPC3508

DigiKey Part Number
1655-GBPC3508CT-ND - Cut Tape (CT)
1655-GBPC3508TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
GBPC3508
Description
BRIDGE RECT 1PHASE 800V 35A GBPC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 800 V QC Terminal GBPC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 17.5 A
Manufacturer
SMC Diode Solutions
Current - Reverse Leakage @ Vr
5 µA @ 800 V
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
QC Terminal
Diode Type
Single Phase
Package / Case
4-Square, GBPC
Technology
Standard
Supplier Device Package
GBPC
Voltage - Peak Reverse (Max)
800 V
Base Product Number
Current - Average Rectified (Io)
35 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM21.28000RM21.28
10RM14.10900RM141.09
Tape & Box (TB)
QuantityUnit PriceExt Price
100RM10.05210RM1,005.21
200RM9.22120RM1,844.24
300RM8.79790RM2,639.37
500RM8.32214RM4,161.07
700RM8.04036RM5,628.25
1,000RM7.76657RM7,766.57
Manufacturers Standard Package
Unit Price without VAT:RM21.28000
Unit Price with VAT:RM23.40800