
KMB120F | |
|---|---|
DigiKey Part Number | 1655-KMB120F-ND |
Manufacturer | |
Manufacturer Product Number | KMB120F |
Description | BRIDGE RECT 1PHASE 200V 1A MBF |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Schottky 200 V Surface Mount MBF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Schottky | |
Voltage - Peak Reverse (Max) | 200 V | |
Current - Average Rectified (Io) | 1 A | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 1 A | |
Current - Reverse Leakage @ Vr | 50 µA @ 200 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | MBF | |
Base Product Number |


