
MBR2090CT | |
|---|---|
DigiKey Part Number | 1655-MBR2090CT-ND |
Manufacturer | |
Manufacturer Product Number | MBR2090CT |
Description | DIODE ARRAY SCHOTTKY 90V TO220AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 90 V Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | MBR2090CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 90 V | |
Current - Average Rectified (Io) (per Diode) | - | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 90 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.28000 | RM5.28 |
| 50 | RM2.48300 | RM124.15 |
| 100 | RM2.20760 | RM220.76 |
| 500 | RM1.72264 | RM861.32 |
| 1,000 | RM1.56662 | RM1,566.62 |
| 2,000 | RM1.43532 | RM2,870.64 |
| 5,000 | RM1.29324 | RM6,466.20 |
| 10,000 | RM1.20546 | RM12,054.60 |
| Unit Price without VAT: | RM5.28000 |
|---|---|
| Unit Price with VAT: | RM5.80800 |

