Diode 1000 V 3A Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 1000 V 3A Surface Mount DO-214AB (SMC)
DO-214AB

RS3M

DigiKey Part Number
1655-RS3MTR-ND - Tape & Reel (TR)
1655-RS3MCT-ND - Cut Tape (CT)
1655-RS3MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RS3M
Description
DIODE STANDARD 1000V 3A DO214AB
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 1000 V 3A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
500 ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
10 µA @ 1000 V
Part Status
Active
Capacitance @ Vr, F
60pF @ 4V, 1MHz
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
1000 V
Package / Case
Current - Average Rectified (Io)
3A
Supplier Device Package
DO-214AB (SMC)
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 3 A
Operating Temperature - Junction
-55°C ~ 150°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,470
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.34000RM1.34
10RM0.81600RM8.16
100RM0.51020RM51.02
500RM0.37682RM188.41
1,000RM0.33368RM333.68
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.25807RM774.21
6,000RM0.23238RM1,394.28
9,000RM0.21927RM1,973.43
15,000RM0.20454RM3,068.10
21,000RM0.19580RM4,111.80
30,000RM0.19113RM5,733.90
Manufacturers Standard Package
Unit Price without VAT:RM1.34000
Unit Price with VAT:RM1.47400