S3D08065E is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Wolfspeed, Inc.
In Stock: 411
Unit Price: RM20.25000
Datasheet
Diode 650 V 23A Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S3D08065E

DigiKey Part Number
1655-S3D08065ETR-ND - Tape & Reel (TR)
1655-S3D08065ECT-ND - Cut Tape (CT)
1655-S3D08065EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S3D08065E
Description
DIODE SIL CARBIDE 650V 23A DPAK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 650 V 23A Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
0 ns
Mfr
Current - Reverse Leakage @ Vr
51 µA @ 650 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
661pF @ 0V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
650 V
Supplier Device Package
DPAK
Current - Average Rectified (Io)
23A
Operating Temperature - Junction
-55°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.8 V @ 8 A
Base Product Number
Speed
Zero Recovery Time > 500mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C3D08065EWolfspeed, Inc.411C3D08065E-NDRM20.25000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM6.86000RM6.86
10RM4.33400RM43.34
100RM2.89270RM289.27
500RM2.27520RM1,137.60
1,000RM2.07646RM2,076.46
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM1.86135RM4,653.38
5,000RM1.72842RM8,642.10
7,500RM1.66071RM12,455.32
12,500RM1.58467RM19,808.38
17,500RM1.53966RM26,944.05
25,000RM1.53020RM38,255.00
Manufacturers Standard Package
Unit Price without VAT:RM6.86000
Unit Price with VAT:RM7.54600