
SCT151K-650R | |
|---|---|
DigiKey Part Number | 1655-SCT151K-650RTR-ND - Tape & Reel (TR) 1655-SCT151K-650RCT-ND - Cut Tape (CT) 1655-SCT151K-650RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCT151K-650R |
Description | SCR 650V 12A DPAK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SCR 650 V 12 A Standard Recovery Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Off State | 650 V | |
Voltage - Gate Trigger (Vgt) (Max) | 1.5 V | |
Current - Gate Trigger (Igt) (Max) | 15 mA | |
Voltage - On State (Vtm) (Max) | 1.6 V | |
Current - On State (It (RMS)) (Max) | 12 A | |
Current - Hold (Ih) (Max) | 30 mA | |
Current - Off State (Max) | 10 µA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 120A @ 50Hz | |
SCR Type | Standard Recovery | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.90000 | RM3.90 |
| 10 | RM2.43900 | RM24.39 |
| 100 | RM1.59020 | RM159.02 |
| 500 | RM1.22510 | RM612.55 |
| 1,000 | RM1.10746 | RM1,107.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM0.97643 | RM2,441.08 |
| 5,000 | RM0.89787 | RM4,489.35 |
| 7,500 | RM0.85785 | RM6,433.88 |
| 12,500 | RM0.81288 | RM10,161.00 |
| 17,500 | RM0.78626 | RM13,759.55 |
| 25,000 | RM0.77766 | RM19,441.50 |
| Unit Price without VAT: | RM3.90000 |
|---|---|
| Unit Price with VAT: | RM4.29000 |


