


SD12 | |
|---|---|
DigiKey Part Number | 1655-SD12TR-ND - Tape & Reel (TR) 1655-SD12CT-ND - Cut Tape (CT) 1655-SD12DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD12 |
Description | TVS DIODE 12VWM 25VC SOD323 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 25V Clamp 15A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V (Max) | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 25V | |
Current - Peak Pulse (10/1000µs) | 15A (8/20µs) | |
Power - Peak Pulse | 350W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 150pF @ 1MHz (Max) | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.99000 | RM0.99 |
| 10 | RM0.60300 | RM6.03 |
| 100 | RM0.37390 | RM37.39 |
| 500 | RM0.27438 | RM137.19 |
| 1,000 | RM0.24211 | RM242.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.20095 | RM602.85 |
| 6,000 | RM0.18018 | RM1,081.08 |
| 9,000 | RM0.16958 | RM1,526.22 |
| 15,000 | RM0.15766 | RM2,364.90 |
| 21,000 | RM0.15059 | RM3,162.39 |
| 30,000 | RM0.14372 | RM4,311.60 |
| 75,000 | RM0.12863 | RM9,647.25 |
| 150,000 | RM0.11931 | RM17,896.50 |
| 300,000 | RM0.11283 | RM33,849.00 |
| Unit Price without VAT: | RM0.99000 |
|---|---|
| Unit Price with VAT: | RM1.08900 |


