
SDUR15Q60 | |
|---|---|
DigiKey Part Number | 1655-2190-ND |
Manufacturer | |
Manufacturer Product Number | SDUR15Q60 |
Description | DIODE STANDARD 600V 15A TO220AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 15A Through Hole TO-220AC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 2 V @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 40 ns | |
Current - Reverse Leakage @ Vr | 20 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220AC | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.63000 | RM5.63 |
| 10 | RM3.54600 | RM35.46 |
| 100 | RM2.35260 | RM235.26 |
| 500 | RM1.84076 | RM920.38 |
| 1,000 | RM1.67600 | RM1,676.00 |
| 2,000 | RM1.53737 | RM3,074.74 |
| 5,000 | RM1.38735 | RM6,936.75 |
| 10,000 | RM1.29626 | RM12,962.60 |
| Unit Price without VAT: | RM5.63000 |
|---|---|
| Unit Price with VAT: | RM6.19300 |

