
SDUR2020CT | |
|---|---|
DigiKey Part Number | 1655-SDUR2020CT-ND |
Manufacturer | |
Manufacturer Product Number | SDUR2020CT |
Description | DIODE ARRAY GP 200V TO-220AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V Through Hole TO-220-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) (per Diode) | - | |
Voltage - Forward (Vf) (Max) @ If | 1.05 V @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.30000 | RM6.30 |
| 50 | RM2.98800 | RM149.40 |
| 100 | RM2.66420 | RM266.42 |
| 500 | RM2.09506 | RM1,047.53 |
| 1,000 | RM1.91185 | RM1,911.85 |
| 2,000 | RM1.75777 | RM3,515.54 |
| 5,000 | RM1.59104 | RM7,955.20 |
| 10,000 | RM1.51986 | RM15,198.60 |
| Unit Price without VAT: | RM6.30000 |
|---|---|
| Unit Price with VAT: | RM6.93000 |

