
SDUR6040WT | |
|---|---|
DigiKey Part Number | 1655-1200-ND |
Manufacturer | |
Manufacturer Product Number | SDUR6040WT |
Description | DIODE ARRAY GP 400V TO-247AD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 400 V Through Hole TO-247-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) (per Diode) | - | |
Voltage - Forward (Vf) (Max) @ If | 1.41 V @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 45 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247AD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM12.29000 | RM12.29 |
| 25 | RM6.83360 | RM170.84 |
| 100 | RM5.52550 | RM552.55 |
| 500 | RM4.47734 | RM2,238.67 |
| 1,000 | RM4.14055 | RM4,140.55 |
| 2,000 | RM3.85746 | RM7,714.92 |
| 5,000 | RM3.80309 | RM19,015.45 |
| Unit Price without VAT: | RM12.29000 |
|---|---|
| Unit Price with VAT: | RM13.51900 |

