SDURB2020 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 1,803
Unit Price: RM6.42000
Datasheet
Diode 200 V Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDURB2020

DigiKey Part Number
1655-SDURB2020TR-ND - Tape & Reel (TR)
1655-SDURB2020CT-ND - Cut Tape (CT)
1655-SDURB2020DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDURB2020
Description
DIODE STANDARD 200V D2PAK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 200 V Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
-
Voltage - Forward (Vf) (Max) @ If
1.15 V @ 20 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
15 µA @ 200 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
D2PAK
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM6.38000RM6.38
10RM4.03900RM40.39
100RM2.68750RM268.75
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800RM1.97734RM1,581.87
1,600RM1.81132RM2,898.11
2,400RM1.72672RM4,144.13
4,000RM1.63163RM6,526.52
5,600RM1.57535RM8,821.96
8,000RM1.52063RM12,165.04
Manufacturers Standard Package
Unit Price without VAT:RM6.38000
Unit Price with VAT:RM7.01800