Diode 600 V 5A Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDURD560A

DigiKey Part Number
1655-SDURD560ATR-ND - Tape & Reel (TR)
1655-SDURD560ACT-ND - Cut Tape (CT)
1655-SDURD560ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDURD560A
Description
DIODE STANDARD 600V 5A DPAK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 600 V 5A Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DPAK
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29,699
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.72000RM2.72
10RM1.67800RM16.78
100RM1.07800RM107.80
500RM0.81834RM409.17
1,000RM0.73465RM734.65
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM0.64392RM1,609.80
5,000RM0.58779RM2,938.95
7,500RM0.55918RM4,193.85
12,500RM0.52703RM6,587.88
17,500RM0.50799RM8,889.83
25,000RM0.48949RM12,237.25
62,500RM0.46886RM29,303.75
Manufacturers Standard Package
Unit Price without VAT:RM2.72000
Unit Price with VAT:RM2.99200