
SK215A | |
|---|---|
DigiKey Part Number | 1655-SK215ATR-ND - Tape & Reel (TR) 1655-SK215ACT-ND - Cut Tape (CT) 1655-SK215ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK215A |
Description | DIODE SCHOTTKY 150V 2A DO214AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 2A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 150 V | |
Capacitance @ Vr, F | 240pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.46000 | RM1.46 |
| 10 | RM0.89800 | RM8.98 |
| 100 | RM0.56460 | RM56.46 |
| 500 | RM0.41930 | RM209.65 |
| 1,000 | RM0.37233 | RM372.33 |
| 2,000 | RM0.33272 | RM665.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.28976 | RM1,448.80 |
| 10,000 | RM0.26318 | RM2,631.80 |
| 15,000 | RM0.24963 | RM3,744.45 |
| 25,000 | RM0.23440 | RM5,860.00 |
| 35,000 | RM0.22538 | RM7,888.30 |
| 50,000 | RM0.21661 | RM10,830.50 |
| 125,000 | RM0.19749 | RM24,686.25 |
| Unit Price without VAT: | RM1.46000 |
|---|---|
| Unit Price with VAT: | RM1.60600 |





