Bridge Rectifier Single Phase Standard 50 V Surface Mount DB-S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DB201S

DigiKey Part Number
1655-DB201STR-ND - Tape & Reel (TR)
1655-DB201SCT-ND - Cut Tape (CT)
1655-DB201SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DB201S
Description
BRIDGE RECT 1PHASE 50V 2A DB-S
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 50 V Surface Mount DB-S
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SMC Diode Solutions
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
50 V
Current - Average Rectified (Io)
2 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 2 A
Current - Reverse Leakage @ Vr
5 µA @ 50 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
DB-S
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,550
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.58000RM1.58
10RM0.95700RM9.57
100RM0.60160RM60.16
500RM0.44774RM223.87
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500RM0.37262RM558.93
3,000RM0.33466RM1,003.98
4,500RM0.31530RM1,418.85
7,500RM0.29353RM2,201.47
10,500RM0.28064RM2,946.72
15,000RM0.26810RM4,021.50
37,500RM0.24056RM9,021.00
75,000RM0.22354RM16,765.50
150,000RM0.21522RM32,283.00
Manufacturers Standard Package
Unit Price without VAT:RM1.58000
Unit Price with VAT:RM1.73800