


SK34 | |
|---|---|
DigiKey Part Number | 1655-SK34TR-ND - Tape & Reel (TR) 1655-SK34CT-ND - Cut Tape (CT) 1655-SK34DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK34 |
Description | DIODE SCHOTTKY 40V 3A DO214AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 50 µA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 60pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package DO-214AB (SMC) |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 630 mV @ 3 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.60000 | RM2.60 |
| 10 | RM1.60000 | RM16.00 |
| 100 | RM1.02160 | RM102.16 |
| 500 | RM0.77224 | RM386.12 |
| 1,000 | RM0.69163 | RM691.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.58917 | RM1,767.51 |
| 6,000 | RM0.53752 | RM3,225.12 |
| 9,000 | RM0.51120 | RM4,600.80 |
| 15,000 | RM0.48162 | RM7,224.30 |
| 21,000 | RM0.46410 | RM9,746.10 |
| 30,000 | RM0.44707 | RM13,412.10 |
| Unit Price without VAT: | RM2.60000 |
|---|---|
| Unit Price with VAT: | RM2.86000 |




