
SK510B | |
|---|---|
DigiKey Part Number | 1655-SK510BTR-ND - Tape & Reel (TR) 1655-SK510BCT-ND - Cut Tape (CT) 1655-SK510BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK510B |
Description | DIODE SCHOTTKY 100V DO214AA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | SK510B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | - | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 100 V | |
Capacitance @ Vr, F | 200pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.17000 | RM2.17 |
| 10 | RM1.32400 | RM13.24 |
| 100 | RM0.84320 | RM84.32 |
| 500 | RM0.63450 | RM317.25 |
| 1,000 | RM0.56720 | RM567.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.48155 | RM1,444.65 |
| 6,000 | RM0.43837 | RM2,630.22 |
| 9,000 | RM0.41635 | RM3,747.15 |
| 15,000 | RM0.39161 | RM5,874.15 |
| 21,000 | RM0.37696 | RM7,916.16 |
| 30,000 | RM0.36272 | RM10,881.60 |
| 75,000 | RM0.33835 | RM25,376.25 |
| Unit Price without VAT: | RM2.17000 |
|---|---|
| Unit Price with VAT: | RM2.38700 |

