162V Clamp 2.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ100CA

DigiKey Part Number
1655-SMAJ100CATR-ND - Tape & Reel (TR)
1655-SMAJ100CACT-ND - Cut Tape (CT)
1655-SMAJ100CADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ100CA
Description
TVS DIODE 100VWM 162VC DO214AC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
162V Clamp 2.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
100V
Voltage - Breakdown (Min)
111V
Voltage - Clamping (Max) @ Ipp
162V
Current - Peak Pulse (10/1000µs)
2.5A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.42000RM1.42
10RM0.87100RM8.71
100RM0.54570RM54.57
500RM0.40488RM202.44
1,000RM0.35929RM359.29
2,000RM0.32090RM641.80
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.27924RM1,396.20
10,000RM0.25346RM2,534.60
15,000RM0.24032RM3,604.80
25,000RM0.22554RM5,638.50
35,000RM0.21679RM7,587.65
50,000RM0.20829RM10,414.50
125,000RM0.18962RM23,702.50
Manufacturers Standard Package
Unit Price without VAT:RM1.42000
Unit Price with VAT:RM1.56200