
SMAJ8.0A | |
|---|---|
DigiKey Part Number | 1655-SMAJ8.0ATR-ND - Tape & Reel (TR) 1655-SMAJ8.0ACT-ND - Cut Tape (CT) 1655-SMAJ8.0ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ8.0A |
Description | TVS DIODE 8VWM 13.6VC DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 13.6V Clamp 29.4A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8V | |
Voltage - Breakdown (Min) | 8.99V | |
Voltage - Clamping (Max) @ Ipp | 13.6V | |
Current - Peak Pulse (10/1000µs) | 29.4A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.42000 | RM1.42 |
| 10 | RM0.87100 | RM8.71 |
| 100 | RM0.54570 | RM54.57 |
| 500 | RM0.40488 | RM202.44 |
| 1,000 | RM0.35929 | RM359.29 |
| 2,000 | RM0.32090 | RM641.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.27924 | RM1,396.20 |
| 10,000 | RM0.25346 | RM2,534.60 |
| 15,000 | RM0.24032 | RM3,604.80 |
| 25,000 | RM0.22554 | RM5,638.50 |
| 35,000 | RM0.21679 | RM7,587.65 |
| 50,000 | RM0.20829 | RM10,414.50 |
| 125,000 | RM0.18962 | RM23,702.50 |
| Unit Price without VAT: | RM1.42000 |
|---|---|
| Unit Price with VAT: | RM1.56200 |

