
SMBJ300A | |
|---|---|
DigiKey Part Number | 1655-SMBJ300ATR-ND - Tape & Reel (TR) 1655-SMBJ300ACT-ND - Cut Tape (CT) 1655-SMBJ300ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ300A |
Description | TVS DIODE 300VWM 486VC DO214AA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 486V Clamp 1.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 300V | |
Voltage - Breakdown (Min) | 335V | |
Voltage - Clamping (Max) @ Ipp | 486V | |
Current - Peak Pulse (10/1000µs) | 1.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.77000 | RM1.77 |
| 10 | RM1.09500 | RM10.95 |
| 100 | RM0.69340 | RM69.34 |
| 500 | RM0.51850 | RM259.25 |
| 1,000 | RM0.46197 | RM461.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.38999 | RM1,169.97 |
| 6,000 | RM0.35370 | RM2,122.20 |
| 9,000 | RM0.33520 | RM3,016.80 |
| 15,000 | RM0.31440 | RM4,716.00 |
| 21,000 | RM0.30208 | RM6,343.68 |
| 30,000 | RM0.29011 | RM8,703.30 |
| 75,000 | RM0.26383 | RM19,787.25 |
| 150,000 | RM0.26053 | RM39,079.50 |
| Unit Price without VAT: | RM1.77000 |
|---|---|
| Unit Price with VAT: | RM1.94700 |

