9.8V Clamp 1A Ipp Tvs Diode Surface Mount 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDB05C

DigiKey Part Number
1655-SMDB05CTR-ND - Tape & Reel (TR)
1655-SMDB05CCT-ND - Cut Tape (CT)
1655-SMDB05CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMDB05C
Description
TVS DIODE 5VWM 9.8VC 8-SO
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
9.8V Clamp 1A Ipp Tvs Diode Surface Mount 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
4
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
9.8V
Current - Peak Pulse (10/1000µs)
1A
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
300pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 712
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM4.85000RM4.85
10RM3.05000RM30.50
100RM2.00820RM200.82
500RM1.56150RM780.75
1,000RM1.41757RM1,417.57
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM1.26173RM3,154.32
5,000RM1.16541RM5,827.05
7,500RM1.11634RM8,372.55
12,500RM1.06122RM13,265.25
17,500RM1.05740RM18,504.50
Manufacturers Standard Package
Unit Price without VAT:RM4.85000
Unit Price with VAT:RM5.33500