


SMDJ40CA | |
|---|---|
DigiKey Part Number | 1655-SMDJ40CATR-ND - Tape & Reel (TR) 1655-SMDJ40CACT-ND - Cut Tape (CT) 1655-SMDJ40CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ40CA |
Description | TVS DIODE 40VWM 64.5VC DO214AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 64.5V Clamp 46.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 40V | |
Voltage - Breakdown (Min) | 44.4V | |
Voltage - Clamping (Max) @ Ipp | 64.5V | |
Current - Peak Pulse (10/1000µs) | 46.5A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.61000 | RM4.61 |
| 10 | RM2.87600 | RM28.76 |
| 100 | RM1.89080 | RM189.08 |
| 500 | RM1.46662 | RM733.31 |
| 1,000 | RM1.32995 | RM1,329.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.15639 | RM3,469.17 |
| 6,000 | RM1.06899 | RM6,413.94 |
| 9,000 | RM1.02447 | RM9,220.23 |
| 15,000 | RM0.97811 | RM14,671.65 |
| Unit Price without VAT: | RM4.61000 |
|---|---|
| Unit Price with VAT: | RM5.07100 |

