


SDURB15U120 | |
|---|---|
DigiKey Part Number | 1655-SDURB15U120TR-ND - Tape & Reel (TR) 1655-SDURB15U120CT-ND - Cut Tape (CT) 1655-SDURB15U120DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDURB15U120 |
Description | DIODE STANDARD 1200V 15A TO2632 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 15A Surface Mount TO-263-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 2.8 V @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 50 µA @ 1200 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-263-2 | |
Operating Temperature - Junction | -65°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.15000 | RM6.15 |
| 10 | RM3.88100 | RM38.81 |
| 100 | RM2.58700 | RM258.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | RM1.90730 | RM1,525.84 |
| 1,600 | RM1.74840 | RM2,797.44 |
| 2,400 | RM1.66744 | RM4,001.86 |
| 4,000 | RM1.57645 | RM6,305.80 |
| 5,600 | RM1.52258 | RM8,526.45 |
| 8,000 | RM1.47022 | RM11,761.76 |
| 20,000 | RM1.46371 | RM29,274.20 |
| Unit Price without VAT: | RM6.15000 |
|---|---|
| Unit Price with VAT: | RM6.76500 |

