100 Hz ~ 15 kHz Analog Microphone Electret Condenser 1 V ~ 10 V Omnidirectional ( -44dB ±3dB @ 94dB SPL ) Solder Pads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EM-4015-BC

DigiKey Part Number
433-1107-ND
Manufacturer
Manufacturer Product Number
EM-4015-BC
Description
MIC COND ANLG OMNI -44DB 0.157"D
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
100 Hz ~ 15 kHz Analog Microphone Electret Condenser 1 V ~ 10 V Omnidirectional (-44dB ±3dB @ 94dB SPL) Solder Pads
Datasheet
 Datasheet
EDA/CAD Models
EM-4015-BC Models
Product Attributes
Filter Similar Products
Category
S/N Ratio
58dB
Manufacturer
Soberton Inc.
Impedance
2.2 kOhms
Series
Voltage - Rated
2 V
Packaging
Tray
Voltage Range
1 V ~ 10 V
Part Status
Active
Current - Supply
500 µA
Type
Electret Condenser
Port Location
Top
Output Type
Analog
Termination
Solder Pads
Direction
Omnidirectional
Size / Dimension
0.157" Dia (4.00mm)
Frequency Range
100 Hz ~ 15 kHz
Height (Max)
0.067" (1.70mm)
Sensitivity
-44dB ±3dB @ 94dB SPL
Shape
Circular
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 150
Check for Additional Incoming Stock
All prices are in MYR
Tray
QuantityUnit PriceExt Price
1RM7.45000RM7.45
10RM5.64200RM56.42
25RM5.07800RM126.95
50RM4.69720RM234.86
100RM4.35090RM435.09
300RM3.86473RM1,159.42
500RM3.66168RM1,830.84
1,000RM3.40688RM3,406.88
5,000RM2.95500RM14,775.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM7.45000
Unit Price with VAT:RM8.19500