Buzzers Transducer, Externally Driven Piezo 5 V 4.5mA 4.1kHz 73dB @ 5V, 10cm Surface Mount Solder Pads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT-1109S

DigiKey Part Number
433-PT-1109STR-ND - Tape & Reel (TR)
433-PT-1109SCT-ND - Cut Tape (CT)
433-PT-1109SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PT-1109S
Description
BUZZER PIEZO 5V 12X12MM" W SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Piezo 5 V 4.5mA 4.1kHz 73dB @ 5V, 10cm Surface Mount Solder Pads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Technology
Piezo
Manufacturer
Soberton Inc.
Operating Mode
Single Tone
Series
Sound Pressure Level (SPL)
73dB @ 5V, 10cm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply
4.5mA
Part Status
Active
Port Location
Side
Driver Circuitry
Transducer, Externally Driven
Operating Temperature
-40°C ~ 85°C
Input Type
Peak-Peak Signal
Mounting Type
Surface Mount
Voltage - Rated
5 V
Termination
Solder Pads
Voltage Range
1 ~ 25V
Size / Dimension
0.433" L x 0.354" W (11.00mm x 9.00mm)
Frequency
4.1kHz
Height - Seated (Max)
0.087" (2.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,514
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM8.39000RM8.39
10RM6.59200RM65.92
25RM6.00000RM150.00
50RM5.59240RM279.62
100RM5.21700RM521.70
250RM4.88276RM1,220.69
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM4.15434RM8,308.68
4,000RM3.98925RM15,957.00
Manufacturers Standard Package
Unit Price without VAT:RM8.39000
Unit Price with VAT:RM9.22900