


SP-1510 | |
|---|---|
DigiKey Part Number | 433-1140-ND |
Manufacturer | |
Manufacturer Product Number | SP-1510 |
Description | SPEAKER 8OHM 500MW TOP PORT 85DB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 500 mW 300 Hz ~ 8 kHz Top Oval |
Datasheet | Datasheet |
EDA/CAD Models | SP-1510 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Soberton Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 300 Hz ~ 8 kHz | |
Frequency - Self Resonant | 1000Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 85.00 | |
Efficiency - Testing | 100mW/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 500 mW | |
Power - Max | 800 mW | |
Port Location | Top | |
Shape | Oval | |
Material - Cone | Polyester, Polyethylene Terephthalate (PET) | |
Material - Magnet | Nd-Fe-B-N38 | |
Ingress Protection | - | |
Ratings | - | |
Termination | Wire Leads | |
Size / Dimension | 0.591" L x 0.394" W (15.00mm x 10.00mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM11.03000 | RM11.03 |
| 10 | RM8.38400 | RM83.84 |
| 25 | RM7.55520 | RM188.88 |
| 50 | RM6.99500 | RM349.75 |
| 200 | RM6.02170 | RM1,204.34 |
| 400 | RM5.59795 | RM2,239.18 |
| 600 | RM5.36713 | RM3,220.28 |
| 1,000 | RM5.09296 | RM5,092.96 |
| 5,000 | RM4.62950 | RM23,147.50 |
| Unit Price without VAT: | RM11.03000 |
|---|---|
| Unit Price with VAT: | RM12.13300 |


