
ST-04BH-P | |
|---|---|
DigiKey Part Number | 433-1009-2-ND - Tape & Reel (TR) 433-1009-1-ND - Cut Tape (CT) 433-1009-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST-04BH-P |
Description | BUZZER MAGNETIC 3.6V 0.3X0.3 SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Magnetic 3.6 V 100mA 2.73kHz 88dB @ 3.6V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Soberton Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Zero-Peak Signal | |
Voltage - Rated | 3.6 V | |
Voltage Range | 2.5 ~ 4.5V | |
Frequency | 2.73kHz | |
Technology | Magnetic | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 88dB @ 3.6V, 10cm | |
Current - Supply | 100mA | |
Port Location | Side | |
Operating Temperature | -30°C ~ 70°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.335" L x 0.335" W (8.50mm x 8.50mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM12.94000 | RM12.94 |
| 10 | RM10.17100 | RM101.71 |
| 25 | RM9.26280 | RM231.57 |
| 50 | RM8.63860 | RM431.93 |
| 100 | RM8.06250 | RM806.25 |
| 250 | RM7.86492 | RM1,966.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM6.44910 | RM6,449.10 |
| 2,000 | RM6.42559 | RM12,851.18 |
| Unit Price without VAT: | RM12.94000 |
|---|---|
| Unit Price with VAT: | RM14.23400 |





