Image for SCP30S48B-UDN is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCP30S48B-UDN

DigiKey Part Number
2106-SCP30S48B-UDN-ND
Manufacturer
Manufacturer Product Number
SCP30S48B-UDN
Description
AC/DC DIN RAIL SUPPLY 48V 29W
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 48V 600mA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SolaHD
Series
Packaging
Bulk
Part Status
Active
Input Type
AC or DC
Number of Outputs
1
AC Voltage - Input
85 ~ 264 VAC
DC Voltage - Input (Min)
100V
DC Voltage - Input (Max)
375V
Voltage - Output 1
48V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
600mA
Power (Watts)
29W
Applications
ITE (Commercial)
Efficiency
77%
Operating Temperature
-25°C ~ 65°C
Features
IP20, Universal Input
Size / Dimension
2.67" L x 1.37" W x 4.43" H (68.0mm x 35.0mm x 113.0mm)
Approval Agency
CE, cURus
Standard Number
60950-1
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM1,261.12000RM1,261.12
Manufacturers Standard Package
Unit Price without VAT:RM1,261.12000
Unit Price with VAT:RM1,387.23200