
SRMM8QDWB1D01GE000V12C0 | |
|---|---|
DigiKey Part Number | 1668-SRMM8QDWB1D01GE000V12C0-ND |
Manufacturer | |
Manufacturer Product Number | SRMM8QDWB1D01GE000V12C0 |
Description | SBC 1.8GHZ 4 CORE 1GB/0GB RAM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 1.8GHz 4 Core 1GB/0GB RAM ARM Cortex-A53, Cortex-M4 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SolidRun LTD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Processor | ARM Cortex-A53, Cortex-M4 | |
Speed | 1.8GHz | |
Number of Cores | 4 | |
Power (Watts) | - | |
Cooling Type | - | |
Size / Dimension | 1.850" x 1.180" (47.00mm x 30.00mm) | |
Form Factor | - | |
Expansion Site/Bus | GPIO, I2C, MIPI-CSI, MIPI-DSI, PCIe, SD, SPDIF-OUT, SPI, UART | |
RAM Capacity/Installed | 1GB/0GB | |
Storage Interface | eMMC, NOR-Flash, PCIeSSD, SD | |
Video Outputs | MIPI-DSI, OpenGL | |
Ethernet | 10/100/1000 Mbps | |
USB | USB 2.0 (2) | |
Digital I/O Lines | 20 | |
Analog Input:Output | - | |
Watchdog Timer | No | |
Contents | - | |
Operating Temperature | 0°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | RM401.41633 | RM24,084.98 |
| Unit Price without VAT: | RM401.41633 |
|---|---|
| Unit Price with VAT: | RM441.55796 |

