Receptacle - Shell Connector Arinc Crimp / / / / /
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8MQ2S1M0C0U0

DigiKey Part Number
1539-8MQ2S1M0C0U0-ND
Manufacturer
Manufacturer Product Number
8MQ2S1M0C0U0
Description
MQUICK MODULE, UNSEALED, WITHOUT
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Receptacle - Shell Connector Arinc Crimp /////
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Class Code
C
Manufacturer
Souriau-Sunbank by Eaton
Shell Size
1
Series
Sealed
Un-Sealed
Packaging
Bulk
Shell Plating
Nickel
Part Status
Active
Termination
Crimp
Shell Style
Receptacle - Shell
Note
Contacts Sold Separately
Class
Environmental
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM216.03000RM216.03
10RM183.61200RM1,836.12
25RM172.12280RM4,303.07
50RM163.91260RM8,195.63
100RM156.09810RM15,609.81
250RM146.33996RM36,584.99
Manufacturers Standard Package
Unit Price without VAT:RM216.03000
Unit Price with VAT:RM237.63300