
D38999/20WH53PN | |
|---|---|
DigiKey Part Number | 2899-D38999/20WH53PNS-ND |
Manufacturer | |
Manufacturer Product Number | D38999/20WH53PN |
Description | D38999 Ser III Receptacle |
Customer Reference | |
Detailed Description | 53 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Waterproof |
Number of Positions 53 | Material Flammability Rating UL94 V-0 |
Grade Military | Features Self Locking |
Qualification MIL-DTL-38999 Series III | Shielding |
Shell Size - Insert 23-53 | Current Rating (Amps) 7.5A |
Shell Size, MIL H | Operating Temperature -65°C ~ 125°C |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Flange | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Termination Crimp | Insert Material Thermoplastic |
Fastening Type Threaded | Applications Aerospace, Aviation, Military |
Orientation N (Normal) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | RM471.47000 | RM942.94 |
| 10 | RM456.22500 | RM4,562.25 |
| 26 | RM442.00500 | RM11,492.13 |
| 50 | RM435.21100 | RM21,760.55 |
| 100 | RM409.93100 | RM40,993.10 |
| 250 | RM404.08500 | RM101,021.25 |
| 500 | RM387.49500 | RM193,747.50 |
| Unit Price without VAT: | RM471.47000 |
|---|---|
| Unit Price with VAT: | RM518.61700 |


