



RM16M23N | |
|---|---|
DigiKey Part Number | RM16M23N-ND |
Manufacturer | |
Manufacturer Product Number | RM16M23N |
Description | CONN PIN 16-20AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 16-20 AWG Machined |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.79000 | RM8.79 |
| 10 | RM7.47000 | RM74.70 |
| 25 | RM7.00360 | RM175.09 |
| 50 | RM6.66800 | RM333.40 |
| 100 | RM6.34970 | RM634.97 |
| 250 | RM5.95192 | RM1,487.98 |
| 500 | RM5.66776 | RM2,833.88 |
| 1,000 | RM5.39729 | RM5,397.29 |
| 2,500 | RM5.05958 | RM12,648.95 |
| Unit Price without VAT: | RM8.79000 |
|---|---|
| Unit Price with VAT: | RM9.66900 |















