Black Connector Backshell, Cable Clamp PG16 18
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UTG18ST

DigiKey Part Number
UTG18ST-ND
Manufacturer
Manufacturer Product Number
UTG18ST
Description
CONN BACKSH W/CLMP SZ18 BLK PG16
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Black Connector Backshell, Cable Clamp PG16 18
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Size - Insert
18
Manufacturer
Souriau-Sunbank by Eaton
Thread Size
PG16
Series
Cable Exit
180°
Packaging
Bulk
Material
Thermoplastic
Part Status
Active
Color
Black
Type
Backshell, Cable Clamp
Ingress Protection
IP65 - Dust Tight, Water Resistant
Cable Opening
0.276" ~ 0.472" (7.00mm ~ 12.00mm)
For Use With/Related Products
Trim Trio® UTG and UTP Connectors
Diameter - Outside
1.311" (33.30mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 123
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM53.11000RM53.11
10RM45.12900RM451.29
25RM42.30000RM1,057.50
50RM40.28020RM2,014.01
100RM38.35830RM3,835.83
250RM35.95816RM8,989.54
500RM34.24364RM17,121.82
1,000RM32.61134RM32,611.34
Manufacturers Standard Package
Unit Price without VAT:RM53.11000
Unit Price with VAT:RM58.42100