



UTS012E14P | |
|---|---|
DigiKey Part Number | UTS012E14P-ND |
Manufacturer | |
Manufacturer Product Number | UTS012E14P |
Description | CONN RCPT MALE 14P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | UTS012E14P Models |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features UV Resistant |
Connector Type | Shielding |
Number of Positions 14 | Current Rating (Amps) 4.5A |
Shell Size - Insert 12-14 | Voltage Rating 250V |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 105°C |
Mounting Feature Flange | Contact Material Brass |
Termination Solder Cup | Contact Finish Thickness - Mating 16.0µin (0.41µm) |
Fastening Type Bayonet Lock | Insert Material Polychloroprene |
Orientation N (Normal) | Applications Energy, Instrumentation, Lighting, Telecommunications |
Primary Material Plastic | Base Product Number |
Shell Material Polybutylene Terephthalate (PBT) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM97.01000 | RM97.01 |
| 10 | RM82.45600 | RM824.56 |
| 25 | RM77.29360 | RM1,932.34 |
| 50 | RM73.60440 | RM3,680.22 |
| 100 | RM70.09350 | RM7,009.35 |
| 250 | RM65.71000 | RM16,427.50 |
| 500 | RM62.57804 | RM31,289.02 |
| Unit Price without VAT: | RM97.01000 |
|---|---|
| Unit Price with VAT: | RM106.71100 |

