



11520 | |
|---|---|
DigiKey Part Number | 1568-11520-ND |
Manufacturer | |
Manufacturer Product Number | 11520 |
Description | FIO V3 ATMEGA32U4 EVAL BRD |
Customer Reference | |
Detailed Description | ATmega32U4 Fio v3 AVR® ATmega AVR MCU 8-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Platform |
Mfr | Utilized IC / Part ATmega32U4 |
Series | Mounting Type Fixed |
Packaging Bulk | Contents Board(s) |
Part Status Obsolete | Interconnect System Xbee |
Type MCU 8-Bit | Suggested Programming Environment Arduino |
Core Processor AVR |




