Optical Sensor 3.94" ~ 472.44" (10 ~ 1200cm) I2C, UART Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15179

DigiKey Part Number
1568-15179-ND
Manufacturer
Manufacturer Product Number
15179
Description
SENSOR OPT 5-4000CM I2C
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Optical Sensor 3.94" ~ 472.44" (10 ~ 1200cm) I2C, UART Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SparkFun Electronics
Series
-
Packaging
Bulk
Part Status
Active
Sensing Distance
3.94" ~ 472.44" (10 ~ 1200cm)
Output Type
I2C, UART
Voltage - Supply
4.5V ~ 5.5V
Current - Supply
110 mA
Voltage - Output Difference (Typ) @ Distance
-
Voltage - Output (Typ) @ Distance
-
Operating Temperature
-20°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM438.09000RM438.09
Manufacturers Standard Package
Unit Price without VAT:RM438.09000
Unit Price with VAT:RM481.89900